
SFPP-3152-L | |
|---|---|
DigiKey Part Number | 553-SFPP-3152-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-3152-L |
Description | CONN SFP+ 2X1 CAGE EMI & L.PS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 324 | 9,08355 € | 2.943,07 € |
| Unit Price without VAT: | 9,08355 € |
|---|---|
| Unit Price with VAT: | 10,80942 € |

