
SFPP-3143-L | |
|---|---|
DigiKey Part Number | 553-SFPP-3143-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-3143-L |
Description | CONN SFP+ 2X1 CAGE EMI W/O L.PS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | SFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 6,95505 € | 1.335,37 € |
| Unit Price without VAT: | 6,95505 € |
|---|---|
| Unit Price with VAT: | 8,27651 € |

