
SFPP-3140-LS | |
|---|---|
DigiKey Part Number | 553-SFPP-3140-LS-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-3140-LS |
Description | CONN SFP+ 2X1 CAGE EMI & L.PS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Category | Connector Type SFP+ |
Manufacturer Pulse Electronics | Number of Positions 40 (20 x 2) |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Press-Fit |
Connector Style Receptacle with Cage, Ganged (2x1) | Features EMI Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 7,41483 € | 2.135,47 € |
| Unit Price without VAT: | 7,41483 € |
|---|---|
| Unit Price with VAT: | 8,82365 € |

