
SFPP-1100-L | |
|---|---|
DigiKey Part Number | SFPP-1100-L-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-1100-L |
Description | CONN SFP+ RCPT W/CAGE 20POS R/A |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle with Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP+ |
Manufacturer Pulse Electronics | Number of Positions 20 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Press-Fit |
Connector Style Receptacle with Cage |

