
SFP032-L | |
|---|---|
DigiKey Part Number | 553-SFP032-L-ND |
Manufacturer | |
Manufacturer Product Number | SFP032-L |
Description | CONN SFP RCPT W/CAGE 2X8 320P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position SFP Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 320 (16 x 20) |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x8) | Contact Finish Gold |
Connector Type SFP | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 60,35889 € | 2.172,92 € |
| 72 | 57,48194 € | 4.138,70 € |
| 108 | 56,10398 € | 6.059,23 € |
| Unit Price without VAT: | 60,35889 € |
|---|---|
| Unit Price with VAT: | 71,82708 € |

