
SFP018-L | |
|---|---|
DigiKey Part Number | 553-SFP018-L-ND |
Manufacturer | |
Manufacturer Product Number | SFP018-L |
Description | CONN SFP RCPT W/CAGE 2X1 40P R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position SFP Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Gold |
Connector Type SFP | Contact Finish Thickness 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 6,90600 € | 69,06 € |
| 25 | 6,47360 € | 161,84 € |
| 96 | 5,88719 € | 565,17 € |
| 192 | 5,60625 € | 1.076,40 € |
| 288 | 5,44823 € | 1.569,09 € |
| 576 | 5,18839 € | 2.988,51 € |
| 1.056 | 4,97143 € | 5.249,83 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |

