
SFP0-3030-L | |
|---|---|
DigiKey Part Number | 553-2260-ND |
Manufacturer | |
Manufacturer Product Number | SFP0-3030-L |
Description | CONN SFP RCPT W/CAGE 2X2 80P R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 (20 x 4) Position SFP Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x2) | |
Connector Type | SFP | |
Number of Positions | 80 (20 x 4) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 11,30354 € | 1.627,71 € |
| Unit Price without VAT: | 11,30354 € |
|---|---|
| Unit Price with VAT: | 13,45121 € |

