
SFP0-3020-L | |
|---|---|
DigiKey Part Number | SFP0-3020-L-ND |
Manufacturer | |
Manufacturer Product Number | SFP0-3020-L |
Description | CONN SFP RCPT W/CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position SFP Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Category | Number of Positions 160 (20 x 8) |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded, Light Pipe |
Connector Style Receptacle with Cage, Ganged (2x4) | Contact Finish Gold |
Connector Type SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 26,67375 € | 1.920,51 € |
| Unit Price without VAT: | 26,67375 € |
|---|---|
| Unit Price with VAT: | 31,74176 € |

