
SFP0-3003-L | |
|---|---|
DigiKey Part Number | SFP0-3003-L-ND |
Manufacturer | |
Manufacturer Product Number | SFP0-3003-L |
Description | CONN SFP RCPT W/CAGE 2X8 320P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position SFP Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Category | Number of Positions 320 (16 x 20) |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide, EMI Shielded |
Connector Style Receptacle with Cage, Ganged (2x8) | Contact Finish Gold |
Connector Type SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 57,67306 € | 2.076,23 € |
| Unit Price without VAT: | 57,67306 € |
|---|---|
| Unit Price with VAT: | 68,63094 € |

