
SFP0-3001-L | |
|---|---|
DigiKey Part Number | SFP0-3001-L-ND |
Manufacturer | |
Manufacturer Product Number | SFP0-3001-L |
Description | CONN SFP RCPT W/CAGE 2X8 320P RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position SFP Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x8) | |
Connector Type | SFP | |
Number of Positions | 320 (16 x 20) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 49,64528 € | 1.787,23 € |
| Unit Price without VAT: | 49,64528 € |
|---|---|
| Unit Price with VAT: | 59,07788 € |

