
SFP0-1010-L | |
|---|---|
DigiKey Part Number | 553-SFP0-1010-L-ND |
Manufacturer | |
Manufacturer Product Number | SFP0-1010-L |
Description | COON SFP 1X1 CAGE THT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | 0,98096 € | 1.942,30 € |
| Unit Price without VAT: | 0,98096 € |
|---|---|
| Unit Price with VAT: | 1,16734 € |

