
SB9003 | |
|---|---|
DigiKey Part Number | 553-SB9003-ND |
Manufacturer | |
Manufacturer Product Number | SB9003 |
Description | ANT STEALTH BLD 890-960 MHZ 3FT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Bar Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 925MHz | |
Frequency Range | 890MHz ~ 960MHz | |
Antenna Type | Flat Bar | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2.14dBi | |
Power - Max | 3 W | |
Features | Cable - 76.2mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 22,14882 € | 1.506,12 € |
| Unit Price without VAT: | 22,14882 € |
|---|---|
| Unit Price with VAT: | 26,35710 € |

