RF ANTENNA Flat Bar TNC Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB800TNC3

DigiKey Part Number
553-SB800TNC3-ND
Manufacturer
Manufacturer Product Number
SB800TNC3
Description
ANT STEALTH BLD 806-896 MHZ 3FT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flat Bar TNC Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Bar
Manufacturer
Pulse Electronics
Number of Bands
1
Packaging
Bag
Gain
2.14dBi
Part Status
Active
Power - Max
3 W
Frequency Group
UHF (300MHz ~ 1GHz)
Features
Cable - 76.2mm
Frequency (Center/Band)
851MHz
Termination
TNC
Frequency Range
806MHz ~ 896MHz
Mounting Type
Adhesive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5028,88400 €1.444,20 €
Unit Price without VAT:28,88400 €
Unit Price with VAT:34,37196 €