
SB800TNC12 | |
|---|---|
DigiKey Part Number | 553-SB800TNC12-ND |
Manufacturer | |
Manufacturer Product Number | SB800TNC12 |
Description | ANT STEALTH BLD 806-896 MHZ 12FT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Bar TNC Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Flat Bar |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2.14dBi |
Part Status Active | Power - Max 3 W |
Frequency Group UHF (300MHz ~ 1GHz) | Features Cable - 304.8mm |
Frequency (Center/Band) 851MHz | Termination TNC |
Frequency Range 806MHz ~ 896MHz | Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 33,78319 € | 1.587,81 € |
| Unit Price without VAT: | 33,78319 € |
|---|---|
| Unit Price with VAT: | 40,20200 € |

