
SB800SMA12 | |
|---|---|
DigiKey Part Number | 553-SB800SMA12-ND |
Manufacturer | |
Manufacturer Product Number | SB800SMA12 |
Description | ANT STEALTH BLD 806-896 MHZ 12FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Bar SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Flat Bar | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.14dBi | |
Power - Max | 3 W | |
Features | Cable - 304.8mm | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 29,53043 € | 1.387,93 € |
| Unit Price without VAT: | 29,53043 € |
|---|---|
| Unit Price with VAT: | 35,14121 € |

