RF ANTENNA Flat Bar FME Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB800FME3

DigiKey Part Number
553-SB800FME3-ND
Manufacturer
Manufacturer Product Number
SB800FME3
Description
ANT STEALTH BLD 806-896 MHZ 3FT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flat Bar FME Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
851MHz
Frequency Range
806MHz ~ 896MHz
Antenna Type
Flat Bar
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.14dBi
Power - Max
3 W
Features
Cable - 76.2mm
Termination
FME
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
5726,77947 €1.526,43 €
Unit Price without VAT:26,77947 €
Unit Price with VAT:31,86757 €