
SB617-7125G0400 | |
|---|---|
DigiKey Part Number | 553-SB617-7125G0400-ND |
Manufacturer | |
Manufacturer Product Number | SB617-7125G0400 |
Description | STEALTH BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, IoT, LTE, Wi-Fi Flat Bar SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Return Loss -6dB |
Manufacturer Pulse Electronics | Gain 3.5dBi, 5.5dBi, 6.5dBi, 5.2dBi, 3dBi |
Packaging Bag | Power - Max 3 W |
Part Status Active | Features Cable - 400mm |
RF Family/Standard Cellular, Navigation | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 788.5MHz, 2.205GHz, 3.75GHz, 4.7GHz, 6.137GHz | Mounting Type Connector Mount |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 7.125GHz | Height (Max) 0.080" (2.03mm) |
Antenna Type Flat Bar | Applications 4G, 5G, IoT, LTE, Wi-Fi |
Number of Bands 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 12,42200 € | 124,22 € |
| 25 | 11,62080 € | 290,52 € |
| 100 | 10,73940 € | 1.073,94 € |
| 250 | 10,31948 € | 2.579,87 € |
| 500 | 10,06642 € | 5.033,21 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,59970 € |

