
SB2400SMB3 | |
|---|---|
DigiKey Part Number | 553-SB2400SMB3-ND |
Manufacturer | |
Manufacturer Product Number | SB2400SMB3 |
Description | ANT STEALTH BLADE 2.4-2.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Blade SMB |
Datasheet | Datasheet |
Category | Antenna Type Blade |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2.14dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard Cellular | Features Cable - 76.2mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination SMB |
Frequency (Center/Band) 2.45GHz | Applications 4G, LTE |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 29,49160 € | 1.474,58 € |
| Unit Price without VAT: | 29,49160 € |
|---|---|
| Unit Price with VAT: | 35,09500 € |

