Image for SB2400SMA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB2400SMA3

DigiKey Part Number
553-SB2400SMA3-ND
Manufacturer
Manufacturer Product Number
SB2400SMA3
Description
ANTENNA 2.4GHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Blade SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Blade
Number of Bands
1
VSWR
-
Return Loss
-
Gain
2.14dBi
Power - Max
3 W
Features
Cable - 914.4mm
Termination
SMA
Ingress Protection
-
Mounting Type
-
Height (Max)
0.750" (19.05mm)
Applications
4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4531,22044 €1.404,92 €
Unit Price without VAT:31,22044 €
Unit Price with VAT:37,15232 €