
SB2400MMCX6 | |
|---|---|
DigiKey Part Number | 553-SB2400MMCX6-ND |
Manufacturer | |
Manufacturer Product Number | SB2400MMCX6 |
Description | ANT STEALTH BLADE ANT 2.4-2.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Blade MMCX Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2.14dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard Cellular | Features Cable - 152.4mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination MMCX |
Frequency (Center/Band) 2.45GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.5GHz | Applications 4G, LTE |
Antenna Type Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 28,03551 € | 1.373,74 € |
| Unit Price without VAT: | 28,03551 € |
|---|---|
| Unit Price with VAT: | 33,36226 € |

