
SB240012 | |
|---|---|
DigiKey Part Number | 553-SB240012-ND |
Manufacturer | |
Manufacturer Product Number | SB240012 |
Description | STEALTH BLADE, UNITY / 2.14 DBI, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Blade Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Blade |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Bag | Gain 2.14dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard Cellular | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 3.000" (76.20mm) |
Frequency (Center/Band) 2.45GHz | Applications 4G, LTE |
Frequency Range 2.4GHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 26,18304 € | 1.806,63 € |
| Unit Price without VAT: | 26,18304 € |
|---|---|
| Unit Price with VAT: | 31,15782 € |

