RF ANTENNA GSM, UMTS Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GSM, UMTS Whip, Straight N Type Male Connector Mount
PulseLarsen Antennas Video

RO8063/21704NM

DigiKey Part Number
RO8063/21704NM-ND
Manufacturer
Manufacturer Product Number
RO8063/21704NM
Description
RF ANT 883MHZ/1.9GHZ WHIP STR N
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA GSM, UMTS Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
883MHz, 1.9GHz
Frequency Range
806MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
4dBi
Power - Max
20 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
13.343" (338.90mm)
Applications
GSM, UMTS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,18000 €92,18 €
1077,33300 €773,33 €
2573,62760 €1.840,69 €
10069,55620 €6.955,62 €
Manufacturers Standard Package
Unit Price without VAT:92,18000 €
Unit Price with VAT:109,69420 €