
RO600/71NFKIT | |
|---|---|
DigiKey Part Number | 553-RO600/71NFKIT-ND |
Manufacturer | |
Manufacturer Product Number | RO600/71NFKIT |
Description | ANTENNA 5G-FR1/WIFI-6E FEMALE N |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Wi-Fi Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 6 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Box | Gain 2.2dBi, 3dBi, 5dBi, 4.1dBi, 3.3dBi, 4.3dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular, WiFi | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 788.5MHz, 2.075GHz, 3.75GHz, 4.7GHz, 5.5375GHz, 6.5625GHz | Mounting Type Bracket Mount |
Frequency Range 617MHz ~ 960MHz, 1.45GHz ~ 2.7GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.925GHz, 6GHz ~ 7.125GHz | Height (Max) 8.638" (219.40mm) |
Antenna Type Whip, Straight | Applications 4G, 5G, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,71000 € | 116,71 € |
| 10 | 98,45400 € | 984,54 € |
| 25 | 93,89680 € | 2.347,42 € |
| Unit Price without VAT: | 116,71000 € |
|---|---|
| Unit Price with VAT: | 138,88490 € |

