
RO5805NM | |
|---|---|
DigiKey Part Number | RO5805NM-ND |
Manufacturer | |
Manufacturer Product Number | RO5805NM |
Description | RF ANT 5.5GHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WLAN Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.875GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.600" (167.64mm) | |
Applications | WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 65,01391 € | 1.495,32 € |
| Unit Price without VAT: | 65,01391 € |
|---|---|
| Unit Price with VAT: | 77,36655 € |

