
RO5805NF | |
|---|---|
DigiKey Part Number | RO5805NF-ND |
Manufacturer | |
Manufacturer Product Number | RO5805NF |
Description | RADOME OMNI 4900-6000 MHZ N FE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Yagi N Type Female Bracket Mount |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Power - Max 20 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group SHF (f > 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 5.487GHz | Mounting Type Bracket Mount |
Frequency Range 5.15GHz ~ 5.825GHz | Height (Max) 6.750" (171.45mm) |
Antenna Type Yagi | Applications 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 71,89897 € | 2.085,07 € |
| Unit Price without VAT: | 71,89897 € |
|---|---|
| Unit Price with VAT: | 85,55977 € |




