
RO5210NM | |
|---|---|
DigiKey Part Number | 553-RO5210NM-ND |
Manufacturer | |
Manufacturer Product Number | RO5210NM |
Description | ANTENNA RADOME OMNI 10 DBI 5.15- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.25GHz | |
Frequency Range | 5.15GHz ~ 5.35GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 10dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 16.500" (419.10mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 68,63300 € | 1.372,66 € |
| Unit Price without VAT: | 68,63300 € |
|---|---|
| Unit Price with VAT: | 81,67327 € |

