
RO5206NF | |
|---|---|
DigiKey Part Number | 553-RO5206NF-ND |
Manufacturer | |
Manufacturer Product Number | RO5206NF |
Description | ANTENNA RADOMN OMNI 6 DBI 5150-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.25GHz | |
Frequency Range | 5.15GHz ~ 5.35GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 6dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 6.750" (171.45mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 66,75857 € | 1.401,93 € |
| Unit Price without VAT: | 66,75857 € |
|---|---|
| Unit Price with VAT: | 79,44270 € |

