
RO4910NF | |
|---|---|
DigiKey Part Number | 553-RO4910NF-ND |
Manufacturer | |
Manufacturer Product Number | RO4910NF |
Description | ANTENNA ADOME OMNI 10 DBI 4.94 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.965GHz | |
Frequency Range | 4.94GHz ~ 4.99GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 10dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 18.000" (457.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 75,23750 € | 1.504,75 € |
| Unit Price without VAT: | 75,23750 € |
|---|---|
| Unit Price with VAT: | 89,53263 € |

