PulseLarsen Antennas Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO3ISMNF

DigiKey Part Number
RO3ISMNF-ND
Manufacturer
Manufacturer Product Number
RO3ISMNF
Description
RADOMEOMNI 430-440 860-930 N FEM
Customer Reference
Detailed Description
RF ANTENNA 4G, LTE Whip, Straight N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
435MHz, 895MHz
Frequency Range
430MHz ~ 440MHz, 860MHz ~ 930MHz
Antenna Type
Whip, Straight
Number of Bands
2
VSWR
2
Return Loss
-
Gain
2dBi, 2.5dBi
Power - Max
20 W
Features
-
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
21.300" (541.02mm)
Applications
4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.