
RO25002NM | |
|---|---|
DigiKey Part Number | RO25002NM-ND |
Manufacturer | |
Manufacturer Product Number | RO25002NM |
Description | RADOME OMNI 2300-2700 MHZ N MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 2dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Termination N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 2.4GHz | Mounting Type Connector Mount |
Frequency Range 2.3GHz ~ 2.5GHz | Height (Max) 4.799" (121.90mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,60000 € | 78,60 € |
| 10 | 65,59600 € | 655,96 € |
| 25 | 62,34720 € | 1.558,68 € |
| 100 | 58,77740 € | 5.877,74 € |
| Unit Price without VAT: | 78,60000 € |
|---|---|
| Unit Price with VAT: | 93,53400 € |

