
RO2408NMU | |
|---|---|
DigiKey Part Number | 553-RO2408NMU-ND |
Manufacturer | |
Manufacturer Product Number | RO2408NMU |
Description | ANTENNA RADOME OMNI 2.4GHZ 8 DBI |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LTE, WLAN Whip, Straight N Type Male Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 8dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular, General ISM, WiFi | Termination N Type Male |
Frequency Group UHF (2GHz ~ 3GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 2.45GHz | Mounting Type Bracket Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 20.591" (523.00mm) |
Antenna Type Whip, Straight | Applications ISM, LTE, WLAN |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 64,43304 € | 1.481,96 € |
| Unit Price without VAT: | 64,43304 € |
|---|---|
| Unit Price with VAT: | 76,67532 € |

