


RO2408NM | |
|---|---|
DigiKey Part Number | 553-2567-ND |
Manufacturer | |
Manufacturer Product Number | RO2408NM |
Description | RF ANT 2.4GHZ WHIP STR N MALE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 20 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 20.310" (515.87mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,92000 € | 130,92 € |
| 10 | 110,88400 € | 1.108,84 € |
| 25 | 105,88080 € | 2.647,02 € |
| Unit Price without VAT: | 130,92000 € |
|---|---|
| Unit Price with VAT: | 155,79480 € |

