
RO2202NFKIT | |
|---|---|
DigiKey Part Number | 553-RO2202NFKIT-ND |
Manufacturer | |
Manufacturer Product Number | RO2202NFKIT |
Description | ANTENNA 217-222MHZ1.6DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Series | Return Loss -10dB |
Packaging Bag | Gain 1.6dBi |
Part Status Active | Power - Max 40 W |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 219.5MHz | Ingress Protection IP67 |
Frequency Range 217MHz ~ 222MHz | Mounting Type Bracket Mount |
Antenna Type Whip, Straight | Height (Max) 32.988" (837.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 113,75200 € | 2.275,04 € |
| Unit Price without VAT: | 113,75200 € |
|---|---|
| Unit Price with VAT: | 135,36488 € |

