
RO2202NF | |
|---|---|
DigiKey Part Number | 553-RO2202NF-ND |
Manufacturer | |
Manufacturer Product Number | RO2202NF |
Description | ANT RO 217-222MHZ 1.6DBI N-FEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Series | Gain 1.6dBi |
Packaging Bag | Power - Max 40 W |
Part Status Active | Termination N Type Female |
Frequency Group VHF (f < 300MHz) | Ingress Protection IP67 |
Frequency (Center/Band) 219.5MHz | Mounting Type Connector Mount |
Frequency Range 217MHz ~ 222MHz | Height (Max) 32.988" (837.90mm) |
Antenna Type Whip, Straight | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,99000 € | 124,99 € |
| 10 | 105,63400 € | 1.056,34 € |
| 25 | 100,80120 € | 2.520,03 € |
| Unit Price without VAT: | 124,99000 € |
|---|---|
| Unit Price with VAT: | 148,73810 € |

