
RO1692NFKIT | |
|---|---|
DigiKey Part Number | 553-RO1692NFKIT-ND |
Manufacturer | |
Manufacturer Product Number | RO1692NFKIT |
Description | ANTENNA RADOME OMNI 168-170MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Pole, Wall Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 169MHz | |
Frequency Range | 168MHz ~ 170MHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 1.6dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Pole, Wall Mount | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 181,88200 € | 1.818,82 € |
| Unit Price without VAT: | 181,88200 € |
|---|---|
| Unit Price with VAT: | 216,43958 € |

