
RO10905NF | |
|---|---|
DigiKey Part Number | 553-RO10905NF-ND |
Manufacturer | |
Manufacturer Product Number | RO10905NF |
Description | ANTENNA RO 1060-1120 MHZ 5 DBI N |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Return Loss -10dB |
Packaging Bag | Gain 5dBi |
Part Status Active | Power - Max 20 W |
Frequency Group UHF (1GHz ~ 2GHz) | Termination N Type Female |
Frequency (Center/Band) 1.09GHz | Ingress Protection IP67 |
Frequency Range 1.06GHz ~ 1.12GHz | Mounting Type Connector Mount |
Antenna Type Whip, Straight | Height (Max) 27.386" (695.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,48000 € | 62,48 € |
| 10 | 51,81600 € | 518,16 € |
| 25 | 49,15200 € | 1.228,80 € |
| 100 | 46,22480 € | 4.622,48 € |
| Unit Price without VAT: | 62,48000 € |
|---|---|
| Unit Price with VAT: | 74,35120 € |

