
RAZ52212MM | |
|---|---|
DigiKey Part Number | 553-RAZ52212MM-ND |
Manufacturer | |
Manufacturer Product Number | RAZ52212MM |
Description | RF ANT 802MHZ/1.582GHZ MOD MAGNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (2) Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 5 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 4.6dBi, 4.9dBi, 6dBi, 6.6dBi |
Packaging Bulk | Power - Max 45 W |
Part Status Active | Features Cable - 5.18m, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination SMA Male (3), RP-SMA Male (2) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 802MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz | Mounting Type Magnetic |
Frequency Range 644MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz | Height (Max) 3.644" (92.55mm) |
Antenna Type Module | Applications GPS, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,98000 € | 205,98 € |
| 10 | 176,38300 € | 1.763,83 € |
| 25 | 168,99440 € | 4.224,86 € |
| Unit Price without VAT: | 205,98000 € |
|---|---|
| Unit Price with VAT: | 245,11620 € |

