RF ANTENNA Beidou, DSRC, Galileo, GLONASS, GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (2) Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAZ52211AM

DigiKey Part Number
553-RAZ52211AM-ND
Manufacturer
Manufacturer Product Number
RAZ52211AM
Description
RF ANT 802MHZ/1.582GHZ MOD ADH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, DSRC, Galileo, GLONASS, GPS, LTE, Wi-Fi Module SMA Male (3), RP-SMA Male (2) Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
802MHz, 1.582GHz, 2.2GHz, 2.45GHz, 5.537GHz
Frequency Range
644MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.925GHz
Antenna Type
Module
Number of Bands
5
VSWR
2
Return Loss
-
Gain
4.6dBi, 4.9dBi, 6dBi, 6.6dBi
Power - Max
45 W
Features
Cable - 5.18m, LNA
Termination
SMA Male (3), RP-SMA Male (2)
Ingress Protection
IP67
Mounting Type
Adhesive
Height (Max)
3.644" (92.55mm)
Applications
Beidou, DSRC, Galileo, GLONASS, GPS, LTE, Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1180,60000 €180,60 €
10154,23300 €1.542,33 €
25147,65360 €3.691,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,60000 €
Unit Price with VAT:214,91400 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC