
RAZ32011DM | |
|---|---|
DigiKey Part Number | 553-RAZ32011DM-ND |
Manufacturer | |
Manufacturer Product Number | RAZ32011DM |
Description | RF ANT 802MHZ/1.582GHZ MOD PANEL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, LTE Module SMA Male (3) Panel Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 4.6dBi, 4.9dBi, 6dBi, 6.6dBi |
Packaging Bulk | Power - Max 45 W |
Part Status Active | Features Cable - 5.18m, LNA |
RF Family/Standard Cellular, Navigation | Termination SMA Male (3) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 802MHz, 1.582GHz, 2.2GHz | Mounting Type Panel Mount |
Frequency Range 644MHz ~ 960MHz, 1.559GHz ~ 1.606GHz, 1.71GHz ~ 2.69GHz | Height (Max) 3.644" (92.55mm) |
Antenna Type Module | Applications GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,42000 € | 193,42 € |
| 10 | 165,32400 € | 1.653,24 € |
| 25 | 158,31280 € | 3.957,82 € |
| Unit Price without VAT: | 193,42000 € |
|---|---|
| Unit Price with VAT: | 230,16980 € |

