
R380900334 | |
|---|---|
DigiKey Part Number | 553-R380900334-ND |
Manufacturer | |
Manufacturer Product Number | R380900334 |
Description | ANTENNA TRI-BAND SMR-CELL-PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA AMPS, DCS, GSM, PCS Flat Bar SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 883MHz, 1.85GHz | |
Frequency Range | 806MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.248" (6.30mm) | |
Applications | AMPS, DCS, GSM, PCS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 27,12882 € | 1.383,57 € |
| Unit Price without VAT: | 27,12882 € |
|---|---|
| Unit Price with VAT: | 32,28330 € |

