
R380500109 | |
|---|---|
DigiKey Part Number | 553-R380500109-ND |
Manufacturer | |
Manufacturer Product Number | R380500109 |
Description | ANT DIPOLE DROIT SMA 2 4GHZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.500" (88.90mm) | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 21,99921 € | 1.385,95 € |
| Unit Price without VAT: | 21,99921 € |
|---|---|
| Unit Price with VAT: | 26,17906 € |

