
QVP2014R | |
|---|---|
DigiKey Part Number | 553-QVP2014RTR-ND - Tape & Reel (TR) 553-QVP2014RCT-ND - Cut Tape (CT) 553-QVP2014RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QVP2014R |
Description | MDL 5G SINGLE PORT N/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5/5G Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5/5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 3,69500 € | 36,95 € |
| 25 | 3,54640 € | 88,66 € |
| 50 | 3,43720 € | 171,86 € |
| 100 | 3,33100 € | 333,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,14597 € | 1.101,09 € |
| 700 | 3,04743 € | 2.133,20 € |
| 1.050 | 2,99104 € | 3.140,59 € |
| 1.750 | 2,92128 € | 5.112,24 € |
| 2.450 | 2,87611 € | 7.046,47 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |




