Image for QGU4929RAM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QGU4929RAM

DigiKey Part Number
553-QGU4929RAM-ND
Manufacturer
Manufacturer Product Number
QGU4929RAM
Description
MDL DIP 5G 4 PORT POE 90W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180µH LAN 2.5/5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1CT Transmitter, 1:1CT Receiver
Manufacturer
Pulse Electronics
Mounting Type
Through Hole
Packaging
Tube
Size / Dimension
1.319" L x 1.142" W (33.50mm x 29.00mm)
Part Status
Active
Height - Seated (Max)
0.661" (16.80mm)
Transformer Type
LAN 2.5/5G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Inductance
180µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
40811,82743 €4.825,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,82743 €
Unit Price with VAT:14,07464 €