Similar

QGS2015RS | |
|---|---|
DigiKey Part Number | 553-QGS2015RSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QGS2015RS |
Description | MDL 5G DUAL PORT N/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5/5G Base-T Pulse Transformer 1:1CT Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 2.5/5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1CT Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.291" L x 0.543" W (32.80mm x 13.80mm) | |
Height - Seated (Max) | 0.287" (7.30mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,46090 € | 4.476,54 € |
| Unit Price without VAT: | 7,46090 € |
|---|---|
| Unit Price with VAT: | 8,87847 € |


