
Q900 | |
|---|---|
DigiKey Part Number | 553-Q900-ND |
Manufacturer | |
Manufacturer Product Number | Q900 |
Description | ANT CHR Q BASE-WHP UTY 890-960 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Connector, Q Magnetic |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Return Loss -10dB |
Packaging Bag | Gain 2dBi |
Part Status Active | Power - Max 200 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination Connector, Q |
Frequency (Center/Band) 925MHz | Mounting Type Magnetic |
Frequency Range 890MHz ~ 960MHz | Height (Max) 3.500" (88.90mm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,98621 € | 1.676,69 € |
| Unit Price without VAT: | 6,98621 € |
|---|---|
| Unit Price with VAT: | 8,31359 € |

