
Q800 | |
|---|---|
DigiKey Part Number | 553-Q800-ND |
Manufacturer | |
Manufacturer Product Number | Q800 |
Description | ANT CHR Q BASE-WHP UTY 806-866 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight Connector, Q Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 836MHz | |
Frequency Range | 806MHz ~ 866MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | Connector, Q | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.500" (88.90mm) | |
Applications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 231 | 6,26009 € | 1.446,08 € |
| Unit Price without VAT: | 6,26009 € |
|---|---|
| Unit Price with VAT: | 7,44951 € |

