RF ANTENNA Flat Panel N Type Female Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Flat Panel N Type Female Chassis Mount
PulseLarsen Antennas Video
Embedded Antennas

PSIBVU78

DigiKey Part Number
PSIBVU78-ND
Manufacturer
Manufacturer Product Number
PSIBVU78
Description
RF ANT 153MHZ/475MHZ FLAT PNL N
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF ANTENNA Flat Panel N Type Female Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Flat Panel
Manufacturer
Pulse Electronics
Number of Bands
3
Series
VSWR
2
Packaging
Bulk
Power - Max
6 W
Part Status
Active
Termination
N Type Female
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Mounting Type
Chassis Mount
Frequency (Center/Band)
153MHz, 475MHz, 830MHz
Height (Max)
0.059" (1.50mm)
Frequency Range
132MHz ~ 174MHz, 380MHz ~ 570MHz, 700MHz ~ 960MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1188,93000 €188,93 €
10161,39400 €1.613,94 €
25154,52080 €3.863,02 €
Manufacturers Standard Package
Unit Price without VAT:188,93000 €
Unit Price with VAT:224,82670 €