


PSIBVHF | |
|---|---|
DigiKey Part Number | PSIBVHF-ND |
Manufacturer | |
Manufacturer Product Number | PSIBVHF |
Description | RF ANT 153MHZ FLAT PNL N FEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153MHz | |
Frequency Range | 132MHz ~ 174MHz | |
Antenna Type | Flat Panel | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Power - Max | 6 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Chassis Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,57000 € | 135,57 € |
| 10 | 114,92700 € | 1.149,27 € |
| 25 | 109,77400 € | 2.744,35 € |
| Unit Price without VAT: | 135,57000 € |
|---|---|
| Unit Price with VAT: | 161,32830 € |

