
PSIBUHF | |
|---|---|
DigiKey Part Number | 553-PSIBUHF-ND |
Manufacturer | |
Manufacturer Product Number | PSIBUHF |
Description | ANT IN-BLDG 450-490MHZ UHF DAS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 4.5dBi |
Packaging Box | Power - Max 6 W |
Part Status Active | Features Cable - 500mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 470MHz | Mounting Type Ceiling Mount |
Frequency Range 450MHz ~ 490MHz | Height (Max) 0.059" (1.50mm) |
Antenna Type Module | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,73000 € | 157,73 € |
| 10 | 134,11800 € | 1.341,18 € |
| 25 | 128,22360 € | 3.205,59 € |
| Unit Price without VAT: | 157,73000 € |
|---|---|
| Unit Price with VAT: | 187,69870 € |

