
PSDASLPNF | |
|---|---|
DigiKey Part Number | 553-PSDASLPNF-ND |
Manufacturer | |
Manufacturer Product Number | PSDASLPNF |
Description | ANTENNA 698-960MHZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Flat Patch N Type Female Ceiling Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Series | Gain 2.3dBi |
Packaging Bag | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
Frequency Group UHF (300MHz ~ 1GHz) | Termination N Type Female |
Frequency (Center/Band) 829MHz | Ingress Protection IP30 |
Frequency Range 698MHz ~ 960MHz | Mounting Type Ceiling Mount |
Antenna Type Flat Patch | Height (Max) 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 64,61200 € | 2.584,48 € |
| Unit Price without VAT: | 64,61200 € |
|---|---|
| Unit Price with VAT: | 76,88828 € |

